Part Details for OP223TX by TT Electronics OPTEK Technology
Overview of OP223TX by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP223TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70050214
|
RS | Pillgaalas Ifrared Emitting Diode | Optek (TT Electronics) OP223TX RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1800 / $20.2100 | RFQ |
Part Details for OP223TX
OP223TX CAD Models
OP223TX Part Data Attributes
|
OP223TX
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP223TX
TT Electronics OPTEK Technology
Infrared LED, 1.02mm, 1-Element, 890nm, MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1 mW | |
Peak Wavelength | 890 nm | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.02 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | YES | |
Viewing Angle | 18 deg |
Alternate Parts for OP223TX
This table gives cross-reference parts and alternative options found for OP223TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP223TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP223 | Infrared LED, 1.52mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | TT Electronics Resistors | OP223TX vs OP223 |
OP223TX | Infrared LED, 1.02mm, 1-Element, 890nm, MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | TT Electronics Resistors | OP223TX vs OP223TX |
OP223TXV | Infrared LED, 1.02mm, 1-Element, 890nm, MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | TT Electronics OPTEK Technology | OP223TX vs OP223TXV |
OP223TXV | Infrared LED, 1.02mm, 1-Element, 890nm, MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | TT Electronics Resistors | OP223TX vs OP223TXV |