-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.52mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1581-ND
|
DigiKey | EMITTER IR 890NM 100MA MINI-PILL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7720 / $3.4800 | Buy Now |
DISTI #
70050215
|
RS | Emitter Ir 890NM 100mA Mini-Pill | Optek (TT Electronics) OP223 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $3.1200 | RFQ |
|
Future Electronics | LED GaAlAs Pill Pak RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.0100 | Buy Now |
DISTI #
000000000003458564
|
Sager | Infrared Emitters Infrared 890nm Min Qty: 400 | 350 |
|
$3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP223
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP223
TT Electronics OPTEK Technology
Infrared LED, 1.52mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.52 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | YES | |
Viewing Angle | 24 deg |
This table gives cross-reference parts and alternative options found for OP223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP223TX | Infrared LED, 1.02mm, 1-Element, 890nm, MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | TT Electronics OPTEK Technology | OP223 vs OP223TX |
OP223TX | Infrared LED, 1.02mm, 1-Element, 890nm, MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | TT Electronics Resistors | OP223 vs OP223TX |