Part Details for OP215FP by Analog Devices Inc
Results Overview of OP215FP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP215FP Information
OP215FP by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP215FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP215FP-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$6.5000 | Buy Now |
|
Rochester Electronics | Dual Precision JFET-Input Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 94 |
|
$4.7300 / $5.9100 | Buy Now |
Part Details for OP215FP
OP215FP CAD Models
OP215FP Part Data Attributes
|
OP215FP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP215FP
Analog Devices Inc
IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 82 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 7.5 V/us | |
Slew Rate-Nom | 18 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5700 | |
Voltage Gain-Min | 75000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for OP215FP
This table gives cross-reference parts and alternative options found for OP215FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP215FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8954801PX | Intersil Corporation | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, FRIT SEALED, CERDIP-8 | OP215FP vs 5962-8954801PX |
OP215FP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 5.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | OP215FP vs OP215FP |
OP215FP Frequently Asked Questions (FAQ)
-
The OP215FP is a high-gain, high-impedance amplifier, so it's crucial to follow proper layout and placement guidelines to minimize noise and ensure optimal performance. Keep the input and output traces short and away from noise sources, use a solid ground plane, and place decoupling capacitors close to the power pins. Additionally, consider using a guard ring around the input pins to reduce leakage currents.
-
To handle the OP215FP's high input impedance, use a low-impedance signal source, and consider adding a unity-gain buffer stage or a voltage follower to drive the input. To prevent oscillation, ensure that the input and output traces are well-separated, and add a small capacitor (e.g., 10pF) between the output and input pins to provide feedback and stabilize the amplifier.
-
The OP215FP can drive capacitive loads up to 100pF, but it's recommended to limit the load capacitance to 10pF to 20pF to ensure stability and prevent oscillation. If a larger capacitive load is required, consider adding a series resistor or a buffer stage to isolate the load.
-
To protect the OP215FP from overvoltage and ESD damage, use voltage clamps or transient voltage suppressors (TVS) on the input and output pins. Additionally, consider adding a series resistor and a capacitor to the input pins to limit the voltage and current during ESD events.
-
Use a combination of ceramic and electrolytic capacitors to decouple the power supply pins. A 10uF electrolytic capacitor in parallel with a 100nF ceramic capacitor is a good starting point. Place the capacitors close to the power pins and use a low-ESR capacitor for the electrolytic capacitor to minimize noise and ensure stability.