Part Details for OP215A by TT Electronics OPTEK Technology
Overview of OP215A by TT Electronics OPTEK Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for OP215A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7452
|
Newark | Ir Emitter, 1.8V, 0.1A, 890Nm, 500Ns Rohs Compliant: Yes |Tt Electronics/optek Technology OP215A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$5.1500 / $5.9100 | Buy Now |
DISTI #
365-2002-ND
|
DigiKey | EMITTER IR 890NM 100MA RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7850 / $5.6800 | Buy Now |
DISTI #
70050223
|
RS | Emitter Ir 890NM 100mA Radial | Optek (TT Electronics) OP215A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $5.0700 | RFQ |
|
Future Electronics | 890 nm Viewing Angle 12° 100 mA Hermetic Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.2600 / $5.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
46 Partner Stock |
|
$4.3700 / $5.6000 | Buy Now |
DISTI #
000000000003458556
|
Sager | Infrared Emitters Infrared 890nm Min Qty: 500 | 0 |
|
$5.1400 | Buy Now |
DISTI #
4225689
|
element14 Asia-Pacific | IR EMITTER, 1.8V, 0.1A, 890NM, 500NS RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$5.6608 / $6.2527 | Buy Now |
DISTI #
4225689
|
Farnell | IR EMITTER, 1.8V, 0.1A, 890NM, 500NS RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 500 |
|
$5.3601 / $6.5526 | Buy Now |
|
Master Electronics | RoHS: Compliant |
46 Partner Stock |
|
$4.3700 / $5.6000 | Buy Now |
Part Details for OP215A
OP215A CAD Models
OP215A Part Data Attributes:
|
OP215A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP215A
TT Electronics OPTEK Technology
Infrared LED, 1.35mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH COUPLING EFFICIENCY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 1.35 mm |