Part Details for OP193ES by Analog Devices Inc
Overview of OP193ES by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP193ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 175UV OFFSET-MAX, BIPOLAR, PDSO8 | 14 |
|
$33.2500 / $35.0000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for OP193ES
OP193ES CAD Models
OP193ES Part Data Attributes
|
OP193ES
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP193ES
Analog Devices Inc
IC OP-AMP, 175 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 175 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.015 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35 | |
Voltage Gain-Min | 50000 | |
Width | 3.9 mm |
Alternate Parts for OP193ES
This table gives cross-reference parts and alternative options found for OP193ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP193ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP193ES-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 175 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | OP193ES vs OP193ES-REEL7 |
OP193ES | Rochester Electronics LLC | Check for Price | OP-AMP, 175 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8 | OP193ES vs OP193ES |
OP193ES-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 175 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8 | OP193ES vs OP193ES-REEL7 |