Part Details for OP186GRT by Analog Devices Inc
Overview of OP186GRT by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP186GRT
OP186GRT CAD Models
OP186GRT Part Data Attributes:
|
OP186GRT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP186GRT
Analog Devices Inc
IC OP-AMP, 6000 uV OFFSET-MAX, 0.17 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.062 V/us | |
Supply Current-Max | 0.007 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 170 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for OP186GRT
This table gives cross-reference parts and alternative options found for OP186GRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP186GRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP186GRT-REEL7 | OP-AMP, 6000 uV OFFSET-MAX, 0.17 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | OP186GRT vs OP186GRT-REEL7 |
OP186GRT-REEL | IC OP-AMP, 4000 uV OFFSET-MAX, 0.058 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | OP186GRT vs OP186GRT-REEL |
OP186GRT-REEL7 | IC OP-AMP, 6000 uV OFFSET-MAX, 0.17 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | OP186GRT vs OP186GRT-REEL7 |