Part Details for OP186GRT-REEL by Analog Devices Inc
Overview of OP186GRT-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for OP186GRT-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP186GRT-REEL-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25564 In Stock |
|
$0.6400 | Buy Now |
|
Rochester Electronics | Ultra Low Power Rail-To-Rail Output Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25564 |
|
$0.5512 / $0.6485 | Buy Now |
Part Details for OP186GRT-REEL
OP186GRT-REEL CAD Models
OP186GRT-REEL Part Data Attributes
|
OP186GRT-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP186GRT-REEL
Analog Devices Inc
IC OP-AMP, 4000 uV OFFSET-MAX, 0.058 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 0.007 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 58 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for OP186GRT-REEL
This table gives cross-reference parts and alternative options found for OP186GRT-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP186GRT-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP186GRT | IC OP-AMP, 6000 uV OFFSET-MAX, 0.17 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | OP186GRT-REEL vs OP186GRT |
OP186GRT-REEL7 | OP-AMP, 6000 uV OFFSET-MAX, 0.17 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | OP186GRT-REEL vs OP186GRT-REEL7 |