Part Details for OP183GS by Analog Devices Inc
Overview of OP183GS by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP183GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 115 |
|
$3.4549 / $5.6025 | Buy Now |
|
Rochester Electronics | OP183 - 5 MHz Single-Supply Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 519 |
|
$2.4900 / $2.9300 | Buy Now |
|
ComSIT USA | 5 MHZ SINGLE-SUPPLY OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 1250uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 10 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1521 |
|
RFQ |
Part Details for OP183GS
OP183GS CAD Models
OP183GS Part Data Attributes:
|
OP183GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP183GS
Analog Devices Inc
IC OP-AMP, 1250 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MS-012-AA, SOIC-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 1.75 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for OP183GS
This table gives cross-reference parts and alternative options found for OP183GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP183GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP183GS-REEL | IC OP-AMP, 1250 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MS-012-AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP183GS vs OP183GS-REEL |
OP183GSZ-REEL7 | IC OP-AMP, 1250 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012-AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP183GS vs OP183GSZ-REEL7 |
OP183GS | OP-AMP, 1250uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MS-012-AA, SOIC-8 | Rochester Electronics LLC | OP183GS vs OP183GS |
OP183GS-REEL7 | OP-AMP, 1250uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MS-012-AA, SOIC-8 | Rochester Electronics LLC | OP183GS vs OP183GS-REEL7 |
OP183GS-REEL7 | IC OP-AMP, 1250 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MS-012-AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP183GS vs OP183GS-REEL7 |
OP183GSZ | IC OP-AMP, 1250 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012-AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP183GS vs OP183GSZ |
OP183GSZ-REEL | IC OP-AMP, 1250 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012-AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP183GS vs OP183GSZ-REEL |