There are no models available for this part yet.
Overview of OP169C by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP169C by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK6410
|
Newark | Op169C |Tt Electronics/optek Technology OP169C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 / $1.3800 | Buy Now | |
DISTI #
70050225
|
RS | Emitter Ir 935NM 50mA Radial | Optek (TT Electronics) OP169C RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ | |
Onlinecomponents.com | Infrared Emitter 935nm Circular Top Mount 2-Pin End Looking RoHS: Compliant |
296 Partner Stock |
|
$0.5610 / $4.1800 | Buy Now | ||
DISTI #
000000000003458552
|
Sager | Infrared Emitters Infrared 935nm | 0 |
|
Buy Now | ||
DISTI #
C1S542800060179
|
Chip1Stop | Infrared Emitters | 296 |
|
$0.6040 / $0.6050 | Buy Now | |
Master Electronics | Infrared Emitter 935nm Circular Top Mount 2-Pin End Looking RoHS: Compliant |
296 Partner Stock |
|
$0.5610 / $4.1800 | Buy Now |
CAD Models for OP169C by TT Electronics OPTEK Technology
Part Data Attributes for OP169C by TT Electronics OPTEK Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
TT Electronics
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.6 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Peak Wavelength
|
935 nm
|
Response Time-Max
|
0.000001 s
|
Reverse Voltage-Max
|
2 V
|
Semiconductor Material
|
GaAs
|
Shape
|
ROUND
|
Size
|
0.76 mm
|
Spectral Bandwidth
|
50 m
|
Surface Mount
|
NO
|
Viewing Angle
|
46 deg
|