Part Details for OP169B by TT Electronics OPTEK Technology
Overview of OP169B by TT Electronics OPTEK Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP169B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6409
|
Newark | Op169B |Tt Electronics/optek Technology OP169B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 / $1.3800 | Buy Now |
|
Onlinecomponents.com |
371 Partner Stock |
|
$0.5610 / $4.1800 | Buy Now | |
|
Master Electronics |
371 Partner Stock |
|
$0.5610 / $4.1800 | Buy Now |
Part Details for OP169B
OP169B CAD Models
OP169B Part Data Attributes:
|
OP169B
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP169B
TT Electronics OPTEK Technology
Infrared LED, 0.76mm, 1-Element, 935nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 0.76 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 46 deg |