Part Details for OP165D by TT Electronics OPTEK Technology
Overview of OP165D by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP165D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX8446
|
Newark | Infrared Emitter, 50 Ma, 1 S, 500 Ns, 18 , 1.6 V, -40 C Rohs Compliant: Yes |Tt Electronics/optek Technology OP165D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8520 / $1.0900 | Buy Now |
DISTI #
08F2944
|
Newark | Ir Emitter, 935Nm, T-1, Through Hole, Viewing Angle:18°, Diode Case Style:T-1 (3Mm), Forward Current If(Av):50Ma, Forward Voltage Vf Max:1.6V, Rise Time:1Μs, Fall Time Tf:500Ns, Operating Temperature Min:-40°C, Product Range:-, Msl:-Rohs Compliant: Yes |Tt Electronics/optek Technology OP165D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8860 / $0.9200 | Buy Now |
DISTI #
365-1580-ND
|
DigiKey | EMITTER IR 935NM 50MA T-1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
36 In Stock |
|
$0.8500 / $1.0800 | Buy Now |
DISTI #
70050235
|
RS | Op165D Ir LED 935NM T-1 (3mm) Through Hole Package | Optek (TT Electronics) OP165D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Future Electronics | LED Plastic T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0000 / $1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.3600 | Buy Now |
DISTI #
000000000003458540
|
Sager | Infrared Emitters Infrared 935nm Min Qty: 1000 | 0 |
|
$1.0500 | Buy Now |
Part Details for OP165D
OP165D CAD Models
OP165D Part Data Attributes
|
OP165D
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP165D
TT Electronics OPTEK Technology
Infrared LED, 3mm, 1-Element, 935nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 3 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 18 deg |