Part Details for OP161SL by TT Electronics OPTEK Technology
Overview of OP161SL by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP161SL
OP161SL CAD Models
OP161SL Part Data Attributes
|
OP161SL
TT Electronics OPTEK Technology
Buy Now
|
Compare Parts:
OP161SL
TT Electronics OPTEK Technology
Infrared LED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |