Part Details for OP15AJ/883 by Analog Devices Inc
Overview of OP15AJ/883 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP15AJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Metal Can | 1 |
|
$19.5000 | Buy Now |
Part Details for OP15AJ/883
OP15AJ/883 CAD Models
OP15AJ/883 Part Data Attributes
|
OP15AJ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP15AJ/883
Analog Devices Inc
IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00011 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 35000 |
Alternate Parts for OP15AJ/883
This table gives cross-reference parts and alternative options found for OP15AJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP15AJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8954201GC | IC OP-AMP, 900 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Linear Technology | OP15AJ/883 vs 5962-8954201GC |
5962-8954201GX | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP15AJ/883 vs 5962-8954201GX |
OP15AJ | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, TO-99, 8 PIN | Rochester Electronics LLC | OP15AJ/883 vs OP15AJ |
OP15AJ/883C | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP15AJ/883 vs OP15AJ/883C |
5962-8954201GB | IC OP-AMP, 900 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP15AJ/883 vs 5962-8954201GB |
OP-15AJ/883 | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP15AJ/883 vs OP-15AJ/883 |
OP-15AH | IC OP-AMP, 500 uV OFFSET-MAX, 6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | OP15AJ/883 vs OP-15AH |
OP15AJ/883 | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP15AJ/883 vs OP15AJ/883 |
OP15AJ | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP15AJ/883 vs OP15AJ |
5962-8954201GX | IC OP-AMP, 900 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP15AJ/883 vs 5962-8954201GX |