Part Details for OP150DND by Brady Worldwide Inc
Results Overview of OP150DND by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP150DND Information
OP150DND by Brady Worldwide Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OP150DND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8925
|
Newark | (Op) Op150Dnd, Pad, 15"x19", Hvy, 150/Cs/Case Of 150 Pads |Brady OP150DND RoHS: Not Compliant Min Qty: 1 Package Multiple: 150 Date Code: 0 Container: Pack | 0 |
|
$158.9900 | Buy Now |
DISTI #
2267-OP150DND-ND
|
DigiKey | (OP) OP150DND, PAD, 15"X19", HVY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.9900 | Buy Now |
DISTI #
71092769
|
RS | Oil Plus Absorbent Pad, case of 150 pads, 15 in W x 19 in L, White | Brady OP150DND RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Box | 0 |
|
$158.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$121.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.6900 / $158.9900 | Buy Now |