Part Details for OP14EJ by Analog Devices Inc
Results Overview of OP14EJ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP14EJ Information
OP14EJ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP14EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual MATCHED High Performance Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$7.5500 / $8.8800 | Buy Now |
Part Details for OP14EJ
OP14EJ CAD Models
OP14EJ Part Data Attributes
|
OP14EJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP14EJ
Analog Devices Inc
IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 100000 |
Alternate Parts for OP14EJ
This table gives cross-reference parts and alternative options found for OP14EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP14EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP14AJ/883C | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1500uV OFFSET-MAX, 1.3MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | OP14EJ vs OP14AJ/883C |
OP14EJ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1500uV OFFSET-MAX, 1.3MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | OP14EJ vs OP14EJ |
OP14AJ/883C | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | OP14EJ vs OP14AJ/883C |