Part Details for OP14420000J0G by Anytek Technology Corporation Ltd
Overview of OP14420000J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP14420000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X1845
|
Newark | Op 3.81 14P , 12.5Mm Tin-Plated Up:1.3Mm Down:1.0Mm Nl66 |Amphenol Anytek OP14420000J0G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now |
DISTI #
ANYOP14420000J0G
|
Heilind Electronics | OP 3.81 14P , 12.5MM TIN-PLATE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYOP14420000J0G
|
Interstate Connecting Components | OP 3.81 14P , 12.5MM TIN-PLATE | 0 |
|
Buy Now |