Part Details for OP133W by TT Electronics OPTEK Technology
Overview of OP133W by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for OP133W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4486
|
Newark | Ir Emitter, 935Nm, 4.72Mm, To-46-2, Though Hole, Viewing Angle:50°, Diode Case Style:To-46, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.75V, Rise Time:1Μs, Fall Time Tf:500Ns, Operating Temperature Min:-65°C, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OP133W Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 | Buy Now |
DISTI #
365-1579-ND
|
DigiKey | EMITTER IR 935NM 100MA TO-46 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3327 In Stock |
|
$4.5210 / $5.3600 | Buy Now |
DISTI #
70050245
|
RS | Emitter Ir 935NM 100mA TO-46 | Optek (TT Electronics) OP133W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 / $4.5200 | RFQ |
|
Future Electronics | OP130 Series 50° 935 nm Flat Top Radial Hermetic Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$4.4400 | Buy Now |
|
Onlinecomponents.com | Infrared (IR) Emitter - 935nm Wavelength - 1.75Vf - 100mA If - 5mW/cm² @ 100mA - 50° Viewing Angle - Top View - TO-46-2 Metal Can. RoHS: Compliant |
1336 In Stock 1000 On Order |
|
$3.8800 / $4.5300 | Buy Now |
DISTI #
68479898
|
Verical | Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2249 | Americas - 1000 |
|
$6.0000 | Buy Now |
|
Master Electronics | Infrared (IR) Emitter - 935nm Wavelength - 1.75Vf - 100mA If - 5mW/cm² @ 100mA - 50° Viewing Angle - Top View - TO-46-2 Metal Can. RoHS: Compliant |
1336 In Stock 1000 On Order |
|
$3.8800 / $4.5300 | Buy Now |
Part Details for OP133W
OP133W CAD Models
OP133W Part Data Attributes:
|
OP133W
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP133W
TT Electronics OPTEK Technology
Infrared LED, 3.91mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | CYLINDRICAL | |
Size | 3.91 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 50 deg |
Alternate Parts for OP133W
This table gives cross-reference parts and alternative options found for OP133W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP133W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LED55CF | Infrared LED, 4.67mm, 1-Element, 940nm | Harris Semiconductor | OP133W vs LED55CF |
LED55CF | LAMP,IRED,940NM PEAK WAVELENGTH,5.4MW OUTPUT POWER,CAN-4.7 | Intersil Corporation | OP133W vs LED55CF |
SE3455-003 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | OP133W vs SE3455-003 |
LED55CF | Infrared LED, 4.67mm, 1-Element, 940nm, HERMETICALLY SEALED, TO-46, 2 PIN | QT Optoelectronics | OP133W vs LED55CF |
SE3455-004 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | OP133W vs SE3455-004 |
OP132W | Infrared LED, 3.91mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics Resistors | OP133W vs OP132W |
SE3455-003 | Infrared LED, 935nm, | Honeywell Sensing and Control | OP133W vs SE3455-003 |
OP132W | Infrared LED, 3.91mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP133W vs OP132W |