Part Details for OP132W by TT Electronics OPTEK Technology
Overview of OP132W by TT Electronics OPTEK Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for OP132W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6404
|
Newark | Op132W |Tt Electronics/optek Technology OP132W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $6.3100 | Buy Now |
|
Onlinecomponents.com |
120 Partner Stock |
|
$3.9700 / $4.7800 | Buy Now | |
|
Master Electronics |
120 Partner Stock |
|
$3.9700 / $4.7800 | Buy Now |
Part Details for OP132W
OP132W CAD Models
OP132W Part Data Attributes
|
OP132W
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP132W
TT Electronics OPTEK Technology
Infrared LED, 3.91mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4 mW | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | CYLINDRICAL | |
Size | 3.91 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 50 deg |
Alternate Parts for OP132W
This table gives cross-reference parts and alternative options found for OP132W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP132W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE3455-003 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | OP132W vs SE3455-003 |
OP132W | Infrared LED, 3.91mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics Resistors | OP132W vs OP132W |
LED55CF | Infrared LED, 4.67mm, 1-Element, 940nm | Harris Semiconductor | OP132W vs LED55CF |
SE3455-004 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | OP132W vs SE3455-004 |
LED55CF | Infrared LED, | Light In Motion LLC | OP132W vs LED55CF |
LED55CF | LAMP,IRED,940NM PEAK WAVELENGTH,5.4MW OUTPUT POWER,CAN-4.7 | Intersil Corporation | OP132W vs LED55CF |
SE3455-004 | Infrared LED, 935nm, | Honeywell Sensing and Control | OP132W vs SE3455-004 |
OP133W | Infrared LED, 3.91mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP132W vs OP133W |