Part Details for OP131 by TT Electronics Resistors
Overview of OP131 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP131
OP131 CAD Models
OP131 Part Data Attributes
|
OP131
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP131
TT Electronics Resistors
Infrared LED, 4.645mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 1993-01-01 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 3 mW | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 4.645 mm | |
Spectral Bandwidth | 60 m | |
Surface Mount | NO | |
Viewing Angle | 18 deg |
Alternate Parts for OP131
This table gives cross-reference parts and alternative options found for OP131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQX16 | LAMP,IRED,940NM PEAK WAVELENGTH,1.5MW OUTPUT POWER,CAN-4.7 | Intersil Corporation | OP131 vs CQX16 |
CQX17 | LAMP,IRED,940NM PEAK WAVELENGTH,1.5MW OUTPUT POWER,CAN-4.7 | Intersil Corporation | OP131 vs CQX17 |
LED56F | LAMP,IRED,940NM PEAK WAVELENGTH,1.5MW OUTPUT POWER,CAN-4.7 | Intersil Corporation | OP131 vs LED56F |
OP130W | Infrared LED, 3.91mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP131 vs OP130W |
OP131 | Infrared LED, 4.645mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP131 vs OP131 |
LED55B | LAMP,IRED,940NM PEAK WAVELENGTH,3.5MW OUTPUT POWER,CAN-4.7 | Intersil Corporation | OP131 vs LED55B |
SE3455-001 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | OP131 vs SE3455-001 |
MLED930 | 3.68 mm, 1 ELEMENT, INFRARED LED, 940 nm | Motorola Mobility LLC | OP131 vs MLED930 |
LED56F | Infrared LED, 4.67mm, 1-Element, 940nm, HERMETICALLY SEALED, TO-46, 2 PIN | QT Optoelectronics | OP131 vs LED56F |
LED56F | Infrared LED, | Light In Motion LLC | OP131 vs LED56F |