Part Details for OP123 by TT Electronics OPTEK Technology
Overview of OP123 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP123-ND
|
DigiKey | EMITTER IR 935NM 100MA MINI-PILL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8930 / $3.6200 | Buy Now |
DISTI #
70050250
|
RS | LED, Infrared, Gaas, Pill Pack. Pcb Solder, 935mm Wavelength, Rohs | Optek (TT Electronics) OP123 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $3.1700 | RFQ |
|
Future Electronics | OP123 Series 935 nm 100 mA 24° Hermetic Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.9400 / $3.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $4.1400 | Buy Now |
DISTI #
000000000003458519
|
Sager | Infrared Emitters Infrared 935nm Min Qty: 400 | 0 |
|
$3.1800 | Buy Now |
Part Details for OP123
OP123 CAD Models
OP123 Part Data Attributes:
|
OP123
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP123
TT Electronics OPTEK Technology
Infrared LED, 1.52mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.0000012 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 1.52 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 36 deg |
Alternate Parts for OP123
This table gives cross-reference parts and alternative options found for OP123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE2460-002 | Infrared LED, 935nm, | Honeywell Sensing and Control | OP123 vs SE2460-002 |
SE2460-002 | Infrared LED, | Honeywell Sensing and Control / MICRO SWITCH | OP123 vs SE2460-002 |
TIL23 | Infrared LED, 1.52 mm, 1 ELEMENT, INFRARED LED, 940 nm | Texas Instruments | OP123 vs TIL23 |