Part Details for OP1177 by Analog Devices Inc
Overview of OP1177 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP1177
OP1177 CAD Models
OP1177 Part Data Attributes:
|
OP1177
Analog Devices Inc
Buy Now
|
Compare Parts:
OP1177
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for OP1177
Reference Designs related to OP1177
-
CN0305 - 16-Bit, 300 kSPS, Low Power Data Acquisition System Optimized for Sub-Nyquist Input Signals Up to 4 kHz
The circuit comprises the AD7988-5 ADC, OP1177 amplifier, and ADR435 reference. The AD7988-5 is a 16 bit, 500 kSPS SAR ADC whose low power is scalable with sampling rate and consumes 3.5 mW at 500 kSPS. Its low power also comes with industry-leading ac performance: SNR = 91 dB and THD = −114 dBc.