Part Details for OP113ES by Analog Devices Inc
Overview of OP113ES by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP113ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06228037
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±18V/36V 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 98 Package Multiple: 98 Lead time: 52 Weeks Date Code: 1519 | Americas - 4 |
|
$5.5180 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/MOS, 8 Pin, Plastic, SOP | 12 |
|
$8.7900 / $13.1850 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/MOS, 8 Pin, Plastic, SOP | 15 |
|
$15.3321 / $18.6471 | Buy Now |
|
Rochester Electronics | OP113 - Low Noise, Low Drift Single-Supply Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 624 |
|
$5.8600 / $6.8900 | Buy Now |
Part Details for OP113ES
OP113ES CAD Models
OP113ES Part Data Attributes:
|
OP113ES
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP113ES
Analog Devices Inc
Low Noise, Low Drift Single-Supply Operational Amplifier (Single)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3400 | |
Voltage Gain-Min | 1000000 | |
Width | 3.9 mm |
Alternate Parts for OP113ES
This table gives cross-reference parts and alternative options found for OP113ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP113ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP113ESZ-REEL7 | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | Analog Devices Inc | OP113ES vs OP113ESZ-REEL7 |
OP113ES-REEL | OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113ES vs OP113ES-REEL |
OP113ES-REEL7 | OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113ES vs OP113ES-REEL7 |
OP113ES | OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113ES vs OP113ES |
OP113ESZ | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | Analog Devices Inc | OP113ES vs OP113ESZ |