Part Details for OP113EP by Analog Devices Inc
Overview of OP113EP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP113EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP113EP-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1629 In Stock |
|
$4.1100 | Buy Now |
|
Rochester Electronics | OP113 - Low Noise, Low Drift Single-Supply Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1635 |
|
$3.5300 / $4.1500 | Buy Now |
Part Details for OP113EP
OP113EP CAD Models
OP113EP Part Data Attributes:
|
OP113EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP113EP
Analog Devices Inc
IC OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3400 | |
Voltage Gain-Min | 1000000 | |
Width | 7.62 mm |
Alternate Parts for OP113EP
This table gives cross-reference parts and alternative options found for OP113EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP113EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP113FP | OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP113EP vs OP113FP |
OP113EP | OP-AMP, 125uV OFFSET-MAX, 3.4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP113EP vs OP113EP |