Part Details for OP113BZ/883 by Analog Devices Inc
Overview of OP113BZ/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP113BZ/883
OP113BZ/883 CAD Models
OP113BZ/883 Part Data Attributes
|
OP113BZ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP113BZ/883
Analog Devices Inc
IC OP-AMP, 3.4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.6 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3400 | |
Voltage Gain-Min | 1000000 | |
Width | 7.62 mm |
Alternate Parts for OP113BZ/883
This table gives cross-reference parts and alternative options found for OP113BZ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP113BZ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP113EZ | OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | OP113BZ/883 vs OP113EZ |
OP113AZ/883 | IC OP-AMP, 150 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP113BZ/883 vs OP113AZ/883 |
HA7-5151-5 | OP-AMP, 4000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, CDIP8 | Rochester Electronics LLC | OP113BZ/883 vs HA7-5151-5 |
TL35071AP | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP113BZ/883 vs TL35071AP |
OP113EZ | IC OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP113BZ/883 vs OP113EZ |
OP113GP | IC OP-AMP, 150 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP113BZ/883 vs OP113GP |