Part Details for OP112B010000G by Anytek Technology Corporation Ltd
Overview of OP112B010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP112B010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP112B010000G-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3940 | Buy Now |
DISTI #
72313489
|
RS | OP- 3.5 -11P RoHS , 10.0mm Tin-plated NL46, ?1.0mm | Amphenol - Anytek OP112B010000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 | RFQ |
DISTI #
ANYOP112B010000G
|
Heilind Electronics | OP- 3.5 -11P ROHS 10.0MM TIN- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3680 / $0.5370 | Buy Now | |
DISTI #
ANYOP112B010000G
|
Interstate Connecting Components | OP- 3.5 -11P ROHS 10.0MM TIN- | 0 |
|
Buy Now |