Part Details for OP11220000J0G by Anytek Technology Corporation Ltd
Overview of OP11220000J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP11220000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANYOP11220000J0G
|
Heilind Electronics | OP - 3.5 - 11P , 12.5MM TIN-PL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYOP11220000J0G
|
Interstate Connecting Components | OP - 3.5 - 11P , 12.5MM TIN-PL | 0 |
|
Buy Now |