Part Details for OP0863000000G by Anytek Technology Corporation Ltd
Overview of OP0863000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP0863000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP0863000000G-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 8MM Min Qty: 2250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2909 | Buy Now |
DISTI #
72313474
|
RS | OP - 8.0 - 8P , 11.5mm Tin-plated NL66 ?1.3 | Amphenol - Anytek OP0863000000G RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3780 | RFQ |
DISTI #
ANYOP0863000000G
|
Heilind Electronics | OP - 8.0 - 8P 11.5MM TIN-PLAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2590 / $0.8080 | Buy Now | |
DISTI #
ANYOP0863000000G
|
Interstate Connecting Components | OP - 8.0 - 8P 11.5MM TIN-PLAT | 0 |
|
Buy Now |