-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-offset voltage (0.15 mV) single operational amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP07DP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9622-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 450 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9416 | Buy Now |
DISTI #
595-OP07DP
|
Mouser Electronics | Precision Amplifiers Low Offset Voltage RoHS: Compliant | 929 |
|
$1.7800 / $4.8100 | Buy Now |
|
Bristol Electronics | 1394 |
|
RFQ | ||
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 88 |
|
$2.9508 / $4.7850 | Buy Now |
|
Rochester Electronics | OP07D - Low-Offset voltage (0.15mV) single operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 28598 |
|
$1.4400 / $1.6900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 49 |
|
RFQ | |
|
New Advantage Corporation | IC OPAMP GP 1 CIRCUIT 8DIP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 267 |
|
$3.8700 / $4.1500 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 600KHZ 8DIP | 7500 |
|
$1.3542 / $2.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP07DP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP07DP
Texas Instruments
Low-offset voltage (0.15 mV) single operational amplifier 8-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.014 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 7.62 mm |