-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001, DIP-8, Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 11 |
|
$7.1400 / $10.7100 | Buy Now |
|
Rochester Electronics | OP07 - Ultralow Offset Voltage Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 39844 |
|
$0.6769 / $0.7963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP07CP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP07CP
Analog Devices Inc
IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP07CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07CZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Maxim Integrated Products | OP07CP vs OP07CZ |
OP07CP | Low-offset voltage (0.25 mV) single operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP07CP vs OP07CP |
OP07CPZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | OP07CP vs OP07CPZ |
OP07CPZ | Ultralow Offset Voltage Op Amp | Analog Devices Inc | OP07CP vs OP07CPZ |
OP07CZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP07CP vs OP07CZ |
OP07CP+ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | OP07CP vs OP07CP+ |
OP07CZ | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | OP07CP vs OP07CZ |
OP07CP | IC OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | OP07CP vs OP07CP |
OP07CP | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | OP07CP vs OP07CP |
OP07CPE4 | Low-offset voltage (0.25 mV) single operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP07CP vs OP07CPE4 |