Part Details for OP07AZ by Analog Devices Inc
Results Overview of OP07AZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP07AZ Information
OP07AZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP07AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
Part Details for OP07AZ
OP07AZ CAD Models
OP07AZ Part Data Attributes
|
OP07AZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP07AZ
Analog Devices Inc
IC OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 123 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
Alternate Parts for OP07AZ
This table gives cross-reference parts and alternative options found for OP07AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP07AZ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | OP07AZ vs OP07AZ |
8203601PX | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, DIP-8 | OP07AZ vs 8203601PX |
8203601PX | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, DIP-8 | OP07AZ vs 8203601PX |
8203601PX | Defense Logistics Agency | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, DIP-8 | OP07AZ vs 8203601PX |
OP-77AD | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, CDIP8, | OP07AZ vs OP-77AD |
OPA177FZ | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 40uV Offset-Max, BIPolar, CDIP8, | OP07AZ vs OPA177FZ |
8203601PX | Micro Power Systems | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDIP8, DIP-8 | OP07AZ vs 8203601PX |
OP177FZ | Analog Devices Inc | Check for Price | IC OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | OP07AZ vs OP177FZ |
8203601PA | Analog Devices Inc | Check for Price | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | OP07AZ vs 8203601PA |
8203601PA | Defense Logistics Agency | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, DIP-8 | OP07AZ vs 8203601PA |