Part Details for OP060F000000G by Anytek Technology Corporation Ltd
Overview of OP060F000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP060F000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP060F000000G-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2530 | Buy Now |
DISTI #
72313459
|
RS | OP 5.0 6P RoHS , 12.5*8.8mm Tin-plated NL66 | Amphenol - Anytek OP060F000000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 | RFQ |
DISTI #
ANYOP060F000000G
|
Heilind Electronics | OP 5.0 6P ROHS 12.58.8MM TIN- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYOP060F000000G
|
Interstate Connecting Components | OP 5.0 6P ROHS 12.58.8MM TIN- | 0 |
|
Buy Now |