Part Details for OP0522000000G by Anytek Technology Corporation Ltd
Overview of OP0522000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP0522000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP0522000000G-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1988 | Buy Now |
DISTI #
72313455
|
RS | OP - 3.5 - 5P , 12.5mm Tin-plated, UP:1.3mm, Down:1.0mm, NL66 | Amphenol - Anytek OP0522000000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 | RFQ |
DISTI #
ANYOP0522000000G
|
Heilind Electronics | OP - 3.5 - 5P 12.5MM TIN-PLAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1570 / $0.2365 | Buy Now |
DISTI #
ANYOP0522000000G
|
Interstate Connecting Components | OP - 3.5 - 5P 12.5MM TIN-PLAT | 0 |
|
Buy Now |