Part Details for OP01CS by Calogic Inc
Results Overview of OP01CS by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP01CS Information
OP01CS by Calogic Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for OP01CS
OP01CS CAD Models
OP01CS Part Data Attributes
|
OP01CS
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
OP01CS
Calogic Inc
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 12 V/us | |
Slew Rate-Nom | 18 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 15000 |
Alternate Parts for OP01CS
This table gives cross-reference parts and alternative options found for OP01CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP01CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM301N-14 | NXP Semiconductors | Check for Price | IC OP-AMP, PDIP14, Operational Amplifier | OP01CS vs LM301N-14 |
LF155AT | Philips Semiconductors | Check for Price | OP-AMP, MBCY8 | OP01CS vs LF155AT |
LF155AT | Signetics | Check for Price | Operational Amplifier, MBCY8 | OP01CS vs LF155AT |
RC741DE | Raytheon Semiconductor | Check for Price | Operational Amplifier, | OP01CS vs RC741DE |
LM301AN-14 | NXP Semiconductors | Check for Price | IC OP-AMP, PDIP14, Operational Amplifier | OP01CS vs LM301AN-14 |
RM741DE | Raytheon Semiconductor | Check for Price | Operational Amplifier, | OP01CS vs RM741DE |
BM301AN | Baneasa SA | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | OP01CS vs BM301AN |
NE530N | Signetics | Check for Price | Operational Amplifier, 1 Func, BIPolar, PDIP8 | OP01CS vs NE530N |
RM1558T/883B | Raytheon Semiconductor | Check for Price | Operational Amplifier, | OP01CS vs RM1558T/883B |
BM358N | Baneasa SA | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN | OP01CS vs BM358N |