Datasheets
OP-77EM by: Raytheon Semiconductor

Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8,

Part Details for OP-77EM by Raytheon Semiconductor

Overview of OP-77EM by Raytheon Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TC75S102F Toshiba Electronic Devices & Storage Corporation Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25
CA3078E Rochester Electronics LLC Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
HA7-5137A-5 Rochester Electronics LLC Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8

Part Details for OP-77EM

OP-77EM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OP-77EM Part Data Attributes

OP-77EM Raytheon Semiconductor
Buy Now Datasheet
Compare Parts:
OP-77EM Raytheon Semiconductor Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR
Package Description SOP, SOP8,.25
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA
Bias Current-Max (IIB) @25C 0.002 µA
Common-mode Reject Ratio-Min 120 dB
Common-mode Reject Ratio-Nom 140 dB
Frequency Compensation YES
Input Offset Voltage-Max 25 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Slew Rate-Min 0.1 V/us
Slew Rate-Nom 0.2 V/us
Supply Current-Max 5 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 600
Voltage Gain-Min 5000

Alternate Parts for OP-77EM

This table gives cross-reference parts and alternative options found for OP-77EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-77EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
66429-465LF Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi OP-77EM vs 66429-465LF
69155-724 Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions OP-77EM vs 69155-724
86374-124R Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions OP-77EM vs 86374-124R
65863-457LF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions OP-77EM vs 65863-457LF
68695-224HLF Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi OP-77EM vs 68695-224HLF
2324-5121TN HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK 3M Electronics OP-77EM vs 2324-5121TN
69168-224LF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions OP-77EM vs 69168-224LF
94694-224LF Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi OP-77EM vs 94694-224LF
8614-00-24-2-Y0-6-718-LF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions OP-77EM vs 8614-00-24-2-Y0-6-718-LF
54102-F30-12RLF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions OP-77EM vs 54102-F30-12RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP-77EM by Raytheon Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP-77EM by Raytheon Semiconductor

Select Manufacturer
Which Manufacturer of OP-77EM would you like to use for your alert(s)?
  • Please alert me when OP-77EM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP-77EM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP-77EM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP-77EM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP-77EM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP-77EM by Raytheon Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: