Part Details for ONPOW6319F-10ZE/J/S/G/12V by Onpow
Results Overview of ONPOW6319F-10ZE/J/S/G/12V by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ONPOW6319F-10ZE/J/S/G/12V Information
ONPOW6319F-10ZE/J/S/G/12V by Onpow is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for ONPOW6319F-10ZE/J/S/G/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW-GQ1911EG12-JZ-ON
|
Maritex | Push button switch, monostable, 19mm, solder terminals, stainless steel, ring red illumination,... more Min Qty: 1 Package Multiple: 1 | 50 |
|
$7.5050 / $8.2810 | Buy Now |