-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11.3-Gbps differential VCSEL driver with output waveform shaping 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ONET8501VRGPR by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ONET8501VRGPR-ND
|
DigiKey | IC LASER DRVR 11.3GB 3.6V 20QFN Min Qty: 110 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$2.7500 | Buy Now |
DISTI #
ONET8501VRGPR-ND
|
DigiKey | IC LASER DRVR 11.3GB 3.6V 20QFN Min Qty: 110 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5721 | Buy Now |
DISTI #
595-ONET8501VRGPR
|
Mouser Electronics | Laser Drivers 11.3Gbps Diff VCSEL Driver RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
DISTI #
V72:2272_07303420
|
Arrow Electronics | Laser Driver VCSEL 11.3Gbps 1-CH 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1631 Container: Cut Strips | Americas - 701 |
|
$1.2320 / $1.3370 | Buy Now |
DISTI #
86017922
|
Verical | Laser Driver VCSEL 11.3Gbps 1-CH 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1201 | Americas - 3000 |
|
$2.8000 / $3.1000 | Buy Now |
DISTI #
26560523
|
Verical | Laser Driver VCSEL 11.3Gbps 1-CH 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1631 | Americas - 701 |
|
$1.2320 / $1.3370 | Buy Now |
|
Rochester Electronics | ONET8501V 11.3-Gbps differential VCSEL driver with output waveform shaping RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$2.2400 / $2.6400 | Buy Now |
|
LCSC | 11.3Gbps 2.95V3.6V 90mA QFN-20(4x4) Laser Drivers ROHS | 9 |
|
$2.1181 / $2.2405 | Buy Now |
|
Win Source Electronics | 11.3 Gbps Differential VCSEL Driver | 8280 |
|
$1.1831 / $1.5281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ONET8501VRGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET8501VRGPR
Texas Instruments
11.3-Gbps differential VCSEL driver with output waveform shaping 20-QFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 11300000 Mbps | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ONET8501VRGPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET8501VRGPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ONET8501VRGPT | Texas Instruments | $2.6778 | 11.3-Gbps differential VCSEL driver with output waveform shaping 20-QFN -40 to 85 | ONET8501VRGPR vs ONET8501VRGPT |