-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ONET8501PRGTR-ND
|
DigiKey | IC LIMITING 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
40985 In Stock |
|
$1.9300 | Buy Now |
DISTI #
296-23128-1-ND
|
DigiKey | IC LIMITING 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8000 / $3.5900 | Buy Now |
DISTI #
595-ONET8501PRGTR
|
Mouser Electronics | Limiting Amplifiers 11.3 Gbps Rate-Sel Limiting Amp RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Rochester Electronics | ONET8501P 11.3-Gbps rate-selectable limiting amplifier RoHS: Compliant Status: Active Min Qty: 1 | 40985 |
|
$1.6600 / $1.9500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP LIMITING 12GHZ 16QFN | 25291 |
|
RFQ | |
|
ComSIT USA | 11.3 GIGA BITS PER SECOND RATE-SELECTABLE LIMITING AMPLIFIER Telecom Circuit, 1-Func, PQCC16 RoHS: Compliant | Europe - 1700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ONET8501PRGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET8501PRGTR
Texas Instruments
11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 11300000 Mbps | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 61 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ONET8501PRGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET8501PRGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET8501PRGTT | 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 | Texas Instruments | ONET8501PRGTR vs ONET8501PRGTT |