Part Details for ONET4291PARGVT by Texas Instruments
Overview of ONET4291PARGVT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ONET4291PARGVT | Texas Instruments | 1-Gbps to 4.25-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 85 |
Price & Stock for ONET4291PARGVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ONET4291PARGVT-ND
|
DigiKey | IC LIMITING 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
28750 In Stock |
|
$1.8700 | Buy Now |
DISTI #
296-ONET4291PARGVTCT-ND
|
DigiKey | IC LIMITING 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
195 In Stock |
|
$1.7436 / $3.3200 | Buy Now |
DISTI #
86008758
|
Verical | SP Amp Limiting Amp Single 3.6V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 1101 | Americas - 28750 |
|
$1.9125 / $2.1125 | Buy Now |
DISTI #
86007245
|
Verical | SP Amp Limiting Amp Single 3.6V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 178 Package Multiple: 1 | Americas - 14250 |
|
$1.9125 / $2.1125 | Buy Now |
|
Rochester Electronics | ONET4291PA 1-Gbps to 4.25-Gbps rate-selectable limiting amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14250 |
|
$1.5300 / $1.8000 | Buy Now |
Part Details for ONET4291PARGVT
ONET4291PARGVT CAD Models
ONET4291PARGVT Part Data Attributes
|
ONET4291PARGVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET4291PARGVT
Texas Instruments
1-Gbps to 4.25-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.33.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 64 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ONET4291PARGVT
This table gives cross-reference parts and alternative options found for ONET4291PARGVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET4291PARGVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF3730 | Qorvo | Check for Price | ATM/SONET/SDH Support Circuit, 1-Func, BICMOS, 4 X 4 MM, LCC-16 | ONET4291PARGVT vs RF3730 |
ONET4291PARGVTG4 | Texas Instruments | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 4 X 4 MM, 0.65 MM PITCH, GREEN, PLASTIC, QFN-16 | ONET4291PARGVT vs ONET4291PARGVTG4 |