-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ONET4201PARGTTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET4201PARGTTG4
Texas Instruments
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ONET4201PARGTTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET4201PARGTTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ONET2501PARGTT | Texas Instruments | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | ONET4201PARGTTG4 vs ONET2501PARGTT |
ONET4201PARGTRG4 | Texas Instruments | Check for Price | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | ONET4201PARGTTG4 vs ONET4201PARGTRG4 |
ONET3301PARGTTG4 | Texas Instruments | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, PLASTIC, QFN-16 | ONET4201PARGTTG4 vs ONET3301PARGTTG4 |
ONET2501PARGTTG4 | Texas Instruments | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | ONET4201PARGTTG4 vs ONET2501PARGTTG4 |
ONET3301PARGTT | Texas Instruments | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | ONET4201PARGTTG4 vs ONET3301PARGTT |
ONET3301PARGT | Texas Instruments | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 | ONET4201PARGTTG4 vs ONET3301PARGT |
ONET3301PARGTRG4 | Texas Instruments | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | ONET4201PARGTTG4 vs ONET3301PARGTRG4 |
ONET2501PARGTG4 | Texas Instruments | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 | ONET4201PARGTTG4 vs ONET2501PARGTG4 |
ONET3301PARGTR | Texas Instruments | Check for Price | 155 MBPS TO 3.3 GBPS Limiting Amplifier 16-QFN -40 to 85 | ONET4201PARGTTG4 vs ONET3301PARGTR |
ONET2501PARGTR | Texas Instruments | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | ONET4201PARGTTG4 vs ONET2501PARGTR |