-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11.3-Gbps limiting amplifier 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ONET1191PRGTT by Texas Instruments is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ONET1191PRGTT-ND
|
DigiKey | IC LIMITING AMP 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1558 In Stock |
|
$4.8200 | Buy Now |
DISTI #
296-20765-1-ND
|
DigiKey | IC LIMITING AMP 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
205 In Stock |
|
$5.1897 / $8.8200 | Buy Now |
DISTI #
595-ONET1191PRGTT
|
Mouser Electronics | Limiting Amplifiers 11.3Gb/s Limiting Am p A 595-ONET1191PRGTR RoHS: Compliant | 225 |
|
$5.2300 / $10.7800 | Buy Now |
DISTI #
V72:2272_07303386
|
Arrow Electronics | SP Amp Limiting Amp Single 3.6V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1531 Container: Cut Strips | Americas - 5 |
|
$0.8737 | Buy Now |
DISTI #
86281613
|
Verical | SP Amp Limiting Amp Single 3.6V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 1301 | Americas - 1484 |
|
$4.9250 / $5.6750 | Buy Now |
DISTI #
86281567
|
Verical | SP Amp Limiting Amp Single 3.6V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 1001 | Americas - 74 |
|
$4.9250 / $5.6750 | Buy Now |
|
Rochester Electronics | ONET1191P 11.3Gb/s Limiting Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1558 |
|
$3.9400 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ONET1191PRGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET1191PRGTT
Texas Instruments
11.3-Gbps limiting amplifier 16-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 49 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ONET1191PRGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET1191PRGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPA00503RGTR | Texas Instruments | Check for Price | 11.3 Gbps Rate-Selectable Limiting Amplifier 16-VQFN -40 to 100 | ONET1191PRGTT vs HPA00503RGTR |
ONET4201PARGTR | Texas Instruments | $1.6031 | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | ONET1191PRGTT vs ONET4201PARGTR |
ONET3301PARGTR | Texas Instruments | Check for Price | 155 MBPS TO 3.3 GBPS Limiting Amplifier 16-QFN -40 to 85 | ONET1191PRGTT vs ONET3301PARGTR |
SY88343BLMGTR | Microchip Technology Inc | Check for Price | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | ONET1191PRGTT vs SY88343BLMGTR |
M02049-XX | Mindspeed Technologies Inc | Check for Price | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | ONET1191PRGTT vs M02049-XX |
MAX3748BETE# | Maxim Integrated Products | Check for Price | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | ONET1191PRGTT vs MAX3748BETE# |
SY88313BLMGTR | Microchip Technology Inc | Check for Price | Support Circuit, 1-Func, LEAD FREE, MLF-16 | ONET1191PRGTT vs SY88313BLMGTR |
SY88343BLMGTR | Micrel Inc | Check for Price | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | ONET1191PRGTT vs SY88343BLMGTR |
M02043-14 | Mindspeed Technologies Inc | Check for Price | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | ONET1191PRGTT vs M02043-14 |
SY88309BLMGTR | Microchip Technology Inc | Check for Price | Support Circuit, 1-Func, LEAD FREE, MLF-16 | ONET1191PRGTT vs SY88309BLMGTR |