Part Details for ONET1151P by Texas Instruments
Overview of ONET1151P by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ONET1151P
ONET1151P CAD Models
Resources and Additional Insights for ONET1151P
Reference Designs related to ONET1151P
-
Complete reference design for TI's ONET parts in a 10G SFP+ LR Optical Module compatible form factor
This Texas Instruments Reference Design was designed to demonstrate the optical performance of the ONET1151L Laser Driver: the ONET8551T high gain Transimpedance Amplifier (TIA) and the ONET1151P Limiting Amplifier. It is available in a form factor that is compatible with 10.3125Gbps SFP+ LR Optical module and reduces customer evaluation time by offering a SFP+ host board as well as a User-friendly GUI. In addition to the ONET parts: the reference design contains an MSP430FR5728 microcontroller (MCU) to control the setup and a high-efficiency MicroSiP step-down converter TPS82693 that is used to supply 2.85V to the ICs to reduce the module power dissipation.
-
TIDA-00620 12V 至 24V、27A 刷式直流电机参考设计
Brushed motors are a relatively popular option for motor designs because of their low price and simple control scheme. A brushed motor has a wire-wound rotor and permanent magnet stator. The commutation of the motor is achieved using conductive rings that are connected to the rotor us