Part Details for ON8235E-R58 by Ohmite Mfg Co
Overview of ON8235E-R58 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ON8235E-R58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5939
|
Newark | 2 Watt Carbon Film Resistor |Ohmite ON8235E-R58 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ON8235E-R58-ND
|
DigiKey | RES 82K OHM 5% 2W AXIAL Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
ON8235E-R58
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ON8235E-R58
ON8235E-R58 CAD Models
ON8235E-R58 Part Data Attributes
|
ON8235E-R58
Ohmite Mfg Co
Buy Now
|
Compare Parts:
ON8235E-R58
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |