Part Details for ON2270 by Panasonic Electronic Components
Overview of ON2270 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ON2270
ON2270 CAD Models
ON2270 Part Data Attributes:
|
ON2270
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ON2270
Panasonic Electronic Components
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.46-12mA, 1-Channel, Rectangular, Through Hole Mount, 2.70 X 3.40 MM, ULTRAMINIATURE, PLASTIC, PRSMW104-001, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Darlington | |
Response Time | 150 µs | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,DARLINGTON OUTPUT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VCEsat-Max | 1.5 V |