Part Details for ON2253 by Panasonic Electronic Components
Overview of ON2253 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ON2253
ON2253 CAD Models
ON2253 Part Data Attributes:
|
ON2253
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ON2253
Panasonic Electronic Components
Diffuse Photoelectric Sensor, 3mm Min, 3mm Max, 3-30mA, 1-Channel, Rectangular, Through Hole Mount, PRSTR104-002, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Darlington | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,DARLINGTON OUTPUT |