ON1413A
Panasonic Electronic Components
Description: Logic Output Slotted Switch, 1-Channel, 1.2mm Slot Width, I05-1

Overview of ON1413A by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for ON1413A by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ON1413A by Panasonic Electronic Components

ON1413A
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
I05-1
Reach Compliance Code
unknown
Configuration
SINGLE
Forward Current-Max
0.05 A
Gap Size
1.2 mm
Hysteresis Ratio-Nom
0.7
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.02 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type
Open Collector
Slot Width-Nom
1.2 mm
Surface Mount
NO
Want to compare parts?
  1. ON1413A
    Panasonic Electronic Components
    Logic Output Slotted Switch, 1-Channel, 1.2mm Slot Width, I05-1
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ON1413A by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ON1413A by Panasonic Electronic Components

  • Please alert me when ON1413A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ON1413A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ON1413A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ON1413A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ON1413A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ON1413A by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: