Part Details for ON1402A by Panasonic Electronic Components
Overview of ON1402A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ON1402A
ON1402A CAD Models
ON1402A Part Data Attributes:
|
ON1402A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ON1402A
Panasonic Electronic Components
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width, IS5-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IS5-1 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 5 mm | |
Hysteresis Ratio-Nom | 0.75 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | INV,Open Collector | |
Slot Width-Nom | 5 mm | |
Surface Mount | NO |