-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ON1005E by Ohmite Mfg Co is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70022957
|
RS | Resistor, Carbon Film, Res 10 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial, Cer-Core | Ohmite ON1005E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4159 |
|
$0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ON1005E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ON1005E
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 500 V |