Part Details for ON1002 by Panasonic Electronic Components
Overview of ON1002 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ON1002
ON1002 CAD Models
ON1002 Part Data Attributes
|
ON1002
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ON1002
Panasonic Electronic Components
Transistor Output Slotted Switch, 1-Channel, 0.9mm Slot Width, 4 X 3.80 MM, 5.10 MM HEIGHT, ULTRA MINIATURE, PLASTIC, PISMR104-001, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 4 X 3.80 MM, 5.10 MM HEIGHT, ULTRA MINIATURE, PLASTIC, PISMR104-001, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 0.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 5 V | |
On-state Collector Current-Nom | 0.065 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 0.9 mm | |
Surface Mount | NO |