Part Details for OMT212C by Ohmite Mfg Co
Overview of OMT212C by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMT212C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Indicator Piezo 8VDC 16VDC 35mA 12VDC 85dBA 1800Hz to 2800Hz Pin Through Hole |
3 In Stock |
|
$0 | Buy Now |