OMS405
Description: Power Field-Effect Transistor, 45A I(D), 50V, 0.016ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-34

Overview of OMS405 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for OMS405 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OMS405 by International Rectifier

OMS405
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PDFM-T34
Pin Count
34
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
Configuration
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
50 V
Drain Current-Max (ID)
45 A
Drain-source On Resistance-Max
0.016 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDFM-T34
JESD-609 Code
e0
Number of Elements
6
Number of Terminals
34
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
50 W
Pulsed Drain Current-Max (IDM)
140 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. OMS405
    International Rectifier
    Power Field-Effect Transistor, 45A I(D), 50V, 0.016ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-34
    VS

Alternate Parts for OMS405

This table gives cross-reference parts and alternative options found for OMS405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMS405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OMS405 Power Field-Effect Transistor, 45A I(D), 50V, 0.016ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-34 Infineon Technologies AG OMS405 vs OMS405

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMS405 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMS405 by International Rectifier

Select Manufacturer
Which Manufacturer of OMS405 would you like to use for your alert(s)?
  • Please alert me when OMS405 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OMS405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMS405 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OMS405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMS405.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMS405 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: